- RS Stock No.:
- 203-1126
- Mfr. Part No.:
- QSMLLV-M5-3-I
- Brand:
- Festo
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 85,36
(exc. VAT)
Kr. 106,70
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 85,36 | Kr. 853,60 |
*price indicative |
- RS Stock No.:
- 203-1126
- Mfr. Part No.:
- QSMLLV-M5-3-I
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting, long QSMLLV-M5-3-I 360° orientable, external thread with internal hexagon.
Size=Mini
Nominal size=1,6 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
Nominal size=1,6 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130834 |