- RS Stock No.:
- 916-0858
- Brand:
- RS PRO
820 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 38,082
(exc. VAT)
Kr. 47,602
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 38,082 | Kr. 380,82 |
*price indicative |
- RS Stock No.:
- 916-0858
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Elbow Threaded Adaptor to R 1/8 Male to Push In 6 mm 10 bar
Use this threaded adaptor from RS PRO to connect pneumatic tubing at 90-degree angles. It has an elbow design, which means it's suitable for making angled connections.
The fitting has a threaded connection at one end that's designed to screw onto the matching threads on the length of conduit it's being joined with. It has a push-in connection at the other end, which you can quickly connect to tubing with a simple push for an airtight join. The body of the fitting is made from high-strength POM thermoplastic (polyoxymethylene), which makes it extremely rigid and tough. As this material has a high dimensional stability, this adaptor won't bend or distort under pressure. The thread is made from nickel-plated brass, which is resistant to corrosion.
This fitting is sold in packs of 10. It's been tested by engineers for quality and comes with a 3-year warranty for peace of mind.
The fitting has a threaded connection at one end that's designed to screw onto the matching threads on the length of conduit it's being joined with. It has a push-in connection at the other end, which you can quickly connect to tubing with a simple push for an airtight join. The body of the fitting is made from high-strength POM thermoplastic (polyoxymethylene), which makes it extremely rigid and tough. As this material has a high dimensional stability, this adaptor won't bend or distort under pressure. The thread is made from nickel-plated brass, which is resistant to corrosion.
This fitting is sold in packs of 10. It's been tested by engineers for quality and comes with a 3-year warranty for peace of mind.
Features and Benefits
- Body made from polyoxymethylene
- Thread made from nickel-plated brass
- Threaded-to-tube connection style
- Connector A is an R 1/8 male connection
- Connector B is a push-in 6 mm connection
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
- Non-swivel connection
- Elbow threaded adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Nickel Plated Brass |
Swivel Connection | No |
Maximum Operating Pressure | 10 bar |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |