Festo CRQSL Series Elbow Threaded-toTube Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 162873
- RS Stock No.:
- 203-6158
- Mfr. Part No.:
- CRQSL-1/8-8
- Brand:
- Festo
14 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 631,07
(exc. VAT)
Kr. 788,84
(inc. VAT)
Units | Per unit |
1 + | Kr. 631,07 |
- RS Stock No.:
- 203-6158
- Mfr. Part No.:
- CRQSL-1/8-8
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting used in 360° orientable and male thread R 1/8 with external. Its has L shape of design and has nominal size is 5.2mm which is assembled in any position.
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | CRQSL |
Model Number p | 162873 |