- RS Stock No.:
- 367-5792
- Mfr. Part No.:
- 0914 00 13
- Brand:
- Legris
36 In stock for same day dispatch
Added
Price Each (In a Pack of 3)
Kr. 39,967
(exc. VAT)
Kr. 49,959
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | Kr. 39,967 | Kr. 119,901 |
15 - 27 | Kr. 38,83 | Kr. 116,49 |
30 + | Kr. 37,473 | Kr. 112,419 |
*price indicative |
- RS Stock No.:
- 367-5792
- Mfr. Part No.:
- 0914 00 13
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow - Male BSPT
Nickel-Plated brass elbow adaptors suitable for low to high pressure depending on the configuration.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | R 1/4 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0914 |
Finish | Nickel Plated |
Body Material | Brass |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |