Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0437
- Mfr. Part No.:
- 3802 08 00
- Brand:
- Legris
Available to back order for despatch 06.05.2024
Added
Price Each
Kr. 467,28
(exc. VAT)
Kr. 584,10
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 467,28 |
5 - 9 | Kr. 452,98 |
10 + | Kr. 437,91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 225-0437
- Mfr. Part No.:
- 3802 08 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3800 |
Maximum Operating Temperature | +110°C |
Maximum Operating Pressure | 20 bar |
Body Material | Stainless Steel |
Minimum Operating Temperature | -15°C |
- RS Stock No.:
- 225-0437
- Mfr. Part No.:
- 3802 08 00
- Brand:
- Legris