Subtotal (1 unit)*
Kr. 124,90
(exc. VAT)
Kr. 156,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 124,90 |
*price indicative
- RS Stock No.:
- 363-701
- Mfr. Part No.:
- KQG2H04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Size A | 13.4 mm | |
| Connection Type A | Metric | |
| Connection Type B | Threaded | |
| Thread Standard | Metric | |
| Series | KQG | |
| Thread Size | M5 x 0.8 mm | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Size A 13.4 mm | ||
Connection Type A Metric | ||
Connection Type B Threaded | ||
Thread Standard Metric | ||
Series KQG | ||
Thread Size M5 x 0.8 mm | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQG Series, KQG2L06-M5 Metric Threaded
- SMC KQG Series, KQG2S06-M5-F Metric Threaded
- SMC KQG Series, KQG2S08-03S R 3/8 Threaded
- SMC KQG Series, KQG2L04-01S R 1/8 Threaded
- SMC KQG Series, KQG2S08-02S R 1/4 Threaded
- SMC KQG Series, KQG2H12-02S R 1/4 Threaded
- SMC KQG Series, KQG2S08-02-F R 1/4 Threaded
- SMC KQG Series, KQG2S08-01-F R 1/8 Threaded
