Legris 0116 Series Bulkhead Tube-to-Tube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 146-6883
- Mfr. Part No.:
- 0116 14 00
- Brand:
- Legris
Subtotal (1 pack of 2 units)*
Kr.600 94
(exc. VAT)
Kr.751 18
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 20 units(s) shipping from 01. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | Kr. 300,47 | Kr. 600,94 |
*price indicative
- RS Stock No.:
- 146-6883
- Mfr. Part No.:
- 0116 14 00
- Brand:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legris | |
Connector A | Push In 14 mm | |
Connector B | Push In 14 mm | |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | 0116 | |
Thread Material | Nylon | |
Maximum Operating Temperature | +250°C | |
Body Material | Brass | |
Minimum Operating Temperature | -40°C | |
Standards Met | ATEX, PED 97/23/EC | |
Select all | ||
---|---|---|
Brand Legris | ||
Connector A Push In 14 mm | ||
Connector B Push In 14 mm | ||
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 0116 | ||
Thread Material Nylon | ||
Maximum Operating Temperature +250°C | ||
Body Material Brass | ||
Minimum Operating Temperature -40°C | ||
Standards Met ATEX, PED 97/23/EC | ||
Related links
- Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 0116 Series, 6 mm to 6 mm
- Legris 0116 Series, 10 mm to 10 mm
- Legris 0116 Series, 12 mm to 12 mm
- Legris 0116 Series, 4 mm to 4 mm
- Legris 0116 Series, 8 mm to 8 mm
- Legris LF3600 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style