RS PRO 57 Series, Male, 1/2 in, Uni

Subtotal (1 bag of 10 units)*

Kr. 623,59

(exc. VAT)

Kr. 779,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 623,59Kr. 62,359

*price indicative

RS Stock No.:
197-7665
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

1/2 in

Connection Thread Standard

Uni

Connection Gender

Male

Series

57

Tube Connection Size

12mm

Tube Connection Type

Push-in

Material

Nickel Plated Brass

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

Chemical Resistant

No

Finish

Nickel

Food Grade

No

COO (Country of Origin):
IT

RS PRO Metal Push in Fittings, Staight Male Adapter Threaded-to-Tube


Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, ensuring an air tight seal with excellent durability and reliability regardless of the environment. The high-quality seal is also perfect for high vacuum and pressure applications, ensuring a secure fit for optimum airflow. The RS PRO metal push in fittings range are easy to connect and disconnect quickly and efficiently, offering exceptional quality and performance in a variety of sizes and styles to suit your needs. With the unique universal short thread connector, the fitting can be used with either BSPP, BSPT and NPT threaded connections offering excellent versatility.

Features and Benefits


  • Nickel plated brass construction offering excellent durability and corrosion resistance

  • Steel clamping washer for a secure air tight fit

  • Threads are equipped with tightening parts, allowing the direct assembly of the fittings, reducing the installation time

  • Full Flow and Vacuum resistant tank to special shaped seals

  • Robust and resistant design suitable for a variety of environments

  • Connect and disconnect tubes quickly and efficiently

  • Compatible with pressures up to 20 bar

  • Ideal for a wide range of pneumatic industrial applications

  • Wide operating temperature of - 20 °C to + 80 °C

  • Suitable for BSPP, BSPT and NPT threads

  • Silicon free

  • Available in a wide range of shapes and sizes

  • Applications


    Metal push in fittings and connectors are compact yet durable adapters designed to connect pipes, tubes and hoses with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to be connected with ease, allowing for quick and efficient installation and secure airflow. Push in fittings are available in a wide range of shapes such as straight, tee, Y, elbow and more. They are also available a variety of sizes and threads to suit multiple applications and are used in areas such as:

  • Robotics

  • Automotive Welding

  • Railway maintenance

  • Compressed air circuits

  • Water cooling systems

  • Standards


    1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004.

    FAQs


    What is universal short thread compatible with?


    The RS PRO range of pneumatic push in fittings with universal short threads feature a unique thread, made by cutting a tapered thread shorter and with a seal. This unique and versatile thread ensures that the fitting is compatible with BSPT ISO 228 (tapered), BSPP ISO7 (parallel) and NPT threads. Rather than purchasing multiple fittings with different threads, RS PRO universal short thread fittings will fit either of these thread types, making them highly cost efficient and robust.

    What tubes are compatible?


    RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy