Festo NPQM Series, 558675, Female, G 1/8, G

Subtotal (1 pack of 10 units)*

Kr. 411,84

(exc. VAT)

Kr. 514,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 41,184Kr. 411,84

*price indicative

RS Stock No.:
203-8230
Distrelec Article No.:
304-10-225
Mfr. Part No.:
NPQM-D-G18F-Q6-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Thread Size

G 1/8

Connection Thread Standard

G

Connection Gender

Female

Series

NPQM

Tube Connection Type

For Tubing Outside Diameter

Tube Connection Size

6mm

Material

Nickel Plated Brass

Maximum Operating Temperature

70°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Chemical Resistant

No

Finish

Nickel

COO (Country of Origin):
IT

Festo NPQM Series Push-in Fitting, G 1/8 Female Connector, 6mm Tubing Outside Diameter - NPQM-D-G18F-Q6-P10, Numeric Part Number: 558675


This push-in fitting is a vital component in pneumatic systems, designed to ensure secure connections in fluid power applications. With a G 1/8 female connector and compatibility for tubing with a 6mm outer diameter, it enables efficient and reliable performance. Constructed from brass and nickel-plated, this fitting demonstrates resilience in demanding environments.

Features & Benefits


• Ensures easy connections with a push-pull principle

• Operates effectively under pressures up to 16 bar

• Suitable for ambient temperatures ranging from -20°C to +70°C

• Includes a corrosion resistance class of CRC 1 for low stress

• Compatible with lubricated operation for enhanced functionality

• Designed for external hexagon mounting for simple installation

Applications


• Used with compressed air systems in automation setups

• Ideal for connecting pneumatic tubes and components

• Suitable for mechanical assembly in industrial environments

• Employed in machinery where high-pressure connections are needed

• Implemented in systems requiring a reliable threaded connection

What type of mounting does this fitting require?


The fitting requires external hexagon mounting, which allows for straightforward installation using standard tools.

What is the compatibility for the tubing used with this fitting?


It is designed for tubing with an outside diameter of 6mm, ensuring a secure fit during operation.

Can it be used in environments with varying temperatures?


Yes, it can operate effectively in temperatures ranging from -20°C to +70°C, making it versatile across different conditions.

What type of operating medium is suitable for this fitting?


It is compatible with compressed air as specified in ISO 8573-1:2010, ensuring optimal performance in pneumatic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy