Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0487
- Mfr. Part No.:
- 3804 08 00
- Brand:
- Legris
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr.649 33
(exc. VAT)
Kr.811 66
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 649,33 |
5 - 9 | Kr. 629,20 |
10 + | Kr. 608,95 |
*price indicative
- RS Stock No.:
- 225-0487
- Mfr. Part No.:
- 3804 08 00
- Brand:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legris | |
Connector A | Push In 8 mm | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | LF3800 | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +110°C | |
Maximum Operating Pressure | 20 bar | |
Select all | ||
---|---|---|
Brand Legris | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LF3800 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +110°C | ||
Maximum Operating Pressure 20 bar | ||
Related links
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection
- Legris LF3800 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3800 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style