Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 327-2466
- Mfr. Part No.:
- 3166 08 12
- Brand:
- Legris
320 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 58,828
(exc. VAT)
Kr. 73,535
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 58,828 | Kr. 294,14 |
25 - 45 | Kr. 56,958 | Kr. 284,79 |
50 + | Kr. 55,132 | Kr. 275,66 |
*price indicative |
- RS Stock No.:
- 327-2466
- Mfr. Part No.:
- 3166 08 12
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug-in Reducer
A reducer for joining two tubes of different bore
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
- RS Stock No.:
- 327-2466
- Mfr. Part No.:
- 3166 08 12
- Brand:
- Legris