John Guest PM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2916
- Mfr. Part No.:
- PM211210E
- Brand:
- John Guest
25 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 97,35
(exc. VAT)
Kr. 121,69
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 97,35 | Kr. 48,675 |
5 - 9 | Kr. 94,49 | Kr. 47,245 |
10 + | Kr. 91,19 | Kr. 45,595 |
*price indicative |
- RS Stock No.:
- 704-2916
- Mfr. Part No.:
- PM211210E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reducing Elbow Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +65°C |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |