- RS Stock No.:
- 187-5714
- Brand:
- RS PRO
10 In stock for same day dispatch
Added
Price 1 Bag of 10
Kr. 604,45
(exc. VAT)
Kr. 755,56
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 604,45 | Kr. 60,445 |
*price indicative |
- RS Stock No.:
- 187-5714
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tube Inlet Port
The RS PRO 55000 series fitting 10mm tube inlet port has dimensions of 31 x 18 x 17 mm and has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performance.
Features and Benefits
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between 0.99bar and 20bar
• Threaded outlet thread size of 1/4
• Full flow and vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and more compact
• Specific configurations to satisfy advanced robotics
• Silicon Free
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between 0.99bar and 20bar
• Threaded outlet thread size of 1/4
• Full flow and vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and more compact
• Specific configurations to satisfy advanced robotics
• Silicon Free
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuits
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuits
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Banjo Tube Bodies |
Body Material | Brass |
Maximum Operating Pressure | 20bar |