- RS Stock No.:
- 841-2290
- Mfr. Part No.:
- MHL2-20D1
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 841-2290
- Mfr. Part No.:
- MHL2-20D1
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable
Parallel style
Auto switch capable
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHL |
Maximum Operating Pressure | 0.1 → 0.6 MPa |
Absolute Maximum Pressure | 0.6MPa |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 1.5kg |