- RS Stock No.:
- 841-2293
- Mfr. Part No.:
- MHF2-16D2-M9NM
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 841-2293
- Mfr. Part No.:
- MHF2-16D2-M9NM
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
MHF2 Low Profile Air Gripper
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.
Double-acting
Non lubricated
Non lubricated
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Low Profile |
Action | Double |
Manufacturer Series | MHF |
Maximum Operating Pressure | 0.1 → 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 650g |