- RS Stock No.:
- 841-2335
- Mfr. Part No.:
- MRHQ16D-90S-N
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 841-2335
- Mfr. Part No.:
- MRHQ16D-90S-N
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
MRHQ Series Rotary Gripper
The MRHQ series is a rotary gripper that has been designed for applications such as transfer lines where the work piece needs to be held and reversed. One unit can be used where in the past three units would be required (rotary table + adapter + air gripper).
Rotary Gripper
Size: 10, 16, 20, 25
Modular construction
Can be mounted from five directions: two ends and three sides of the body
Auto switch capable
Size: 10, 16, 20, 25
Modular construction
Can be mounted from five directions: two ends and three sides of the body
Auto switch capable
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MRH |
Maximum Operating Pressure | 0.1 → 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 593g |