Festo Pneumatic Guided Cylinder - 30 mm 8085132 DGST Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 5 900,41

(exc. VAT)

Kr. 7 375,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 900,41

*price indicative

RS Stock No.:
202-1940
Distrelec Article No.:
301-70-090
Mfr. Part No.:
DGST-16-30-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Series

DGST

Action Type

Double Acting

Cushioning Type

Elastic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Stroke Length

30mm

COO (Country of Origin):
DE
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 30 mm with operating pressure of 8 bar.

Piston diameter - 16 mm

Operating mode of drive unit - yoke

Assembly position - any

Related links