Festo Pneumatic Guided Cylinder - 30 mm 8085151 DGST Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 6 404,11

(exc. VAT)

Kr. 8 005,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 404,11

*price indicative

RS Stock No.:
202-1974
Mfr. Part No.:
DGST-25-30-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Series

DGST

Action Type

Double Acting

Cushioning Type

Elastic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Stroke Length

30mm

COO (Country of Origin):
DE
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 30 mm with operating pressure of 8 bar.

Piston diameter - 25 mm

Operating mode of drive unit - yoke

Assembly position - any

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy