- RS Stock No.:
- 703-6337
- Mfr. Part No.:
- 0822063002
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-6337
- Mfr. Part No.:
- 0822063002
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Manufacturer Series | GPC-BV |
Action | Double |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Dimensions | 87.5 x 43 x 95mm |
Weight | 1.1kg |
Maximum Operating Temperature | +70°C |
Length | 87.5mm |
Width | 43mm |
Height | 95mm |
Minimum Operating Temperature | -10°C |