- RS Stock No.:
- 712-0735
- Mfr. Part No.:
- CXSM6-30
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 712-0735
- Mfr. Part No.:
- CXSM6-30
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 6mm |
Manufacturer Series | CXS |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 88.5 x 16 x 37mm |
Weight | 108g |
Maximum Operating Temperature | +60°C |
Length | 88.5mm |
Minimum Operating Temperature | -10°C |
Width | 16mm |
Height | 37mm |