- RS Stock No.:
- 849-7285
- Mfr. Part No.:
- MPC25-50-DCN708SN
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 849-7285
- Mfr. Part No.:
- MPC25-50-DCN708SN
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
MPC Series
A range of low cost positioning cylinders from SMC. The MPC series are pneumatic cylinder with integral position control. It will keep the target position by controlling pressure on the cylinder. The cylinder has an output signal to give position feedback to a customers controller. Standard ball bushings protect against side load.
Low Cost Positioning Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Manufacturer Series | MPC |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |