- RS Stock No.:
- 202-3692
- Mfr. Part No.:
- QSLV4-G1/4-8
- Brand:
- Festo
Available to back order for despatch 29.05.2024
Added
Price Each
Kr. 196,02
(exc. VAT)
Kr. 245,02
(inc. VAT)
Units | Per unit |
1 + | Kr. 196,02 |
- RS Stock No.:
- 202-3692
- Mfr. Part No.:
- QSLV4-G1/4-8
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series multiple distributor is a 4-fold threaded to tube fitting connector with push-pull principle. It has a maximum operating pressure of 14 bar. Multiple distributor has a male G1/4 thread connection and 8 mm O.D tube connection.
Nominal size - 4.1 mm
Design - 360° orientable
Operating medium - compressed air
Design - 360° orientable
Operating medium - compressed air
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSL |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 4 |