- RS Stock No.:
- 203-1613
- Mfr. Part No.:
- QSLV6-3/8-8
- Brand:
- Festo
Available to back order for despatch 24.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 222,20
(exc. VAT)
Kr. 277,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 222,20 |
- RS Stock No.:
- 203-1613
- Mfr. Part No.:
- QSLV6-3/8-8
- Brand:
- Festo
Technical Reference
Legislation and Compliance
Product Details
The Festo multiple distributor QSLV6-3/8-8 6-fold, 360° orientable. It has male thread with internal hexagon and R3/8 connection.
Standard in size
Nominal size 4,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV6-3/8-8 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |