- RS Stock No.:
- 724-223
- Mfr. Part No.:
- 03068302
- Brand:
- Norgren
- RS Stock No.:
- 724-223
- Mfr. Part No.:
- 03068302
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Manual Control Valve, Zinc Housing, NBR Seals - 03068302
Take charge of simple tasks in your industrial equipment with this pneumatic manual control valve from IMI Norgren. It's a foot-operated 3/2 way device that's used to manage pneumatic cylinders – simply press it down to actuate your kit. This makes it handy for hands-free tasks like lifting and clamping. The unit's zinc housing handles corrosion and impact without breaking a sweat, so it's suitable for use with heavy-duty applications. Regulation G1/4 threaded ports make assembly a breeze as no complex tooling is called for.
Features & Benefits
Operating force of 22N makes it suitable for light-duty applications
Safe to use in challenging settings, thanks to an operating temperature range between 0°C and +70°C
Integrated NBR seals prevent leakages and block out contaminants to ensure optimal performance
Handles pressure ranges between -0.9 and 10 bar for versatility
Safe to use in challenging settings, thanks to an operating temperature range between 0°C and +70°C
Integrated NBR seals prevent leakages and block out contaminants to ensure optimal performance
Handles pressure ranges between -0.9 and 10 bar for versatility
Applications
Medical equipment
Assembly lines
Agricultural machinery
Assembly lines
Agricultural machinery
How do I keep the pneumatic valve working at its best?
It's important to keep the air input dry enough to prevent ice formation at temperatures below +2°C if you want to keep this unit functioning properly. This prevents blockages and damage.
Norgren, Parker & Herga
Foot switches with a maximum operating pressure of 10 bar.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Pedal |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3/2 |