- RS Stock No.:
- 181-6451
- Mfr. Part No.:
- VMEF-K-M52-M-G14
- Brand:
- Festo
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 574,10
(exc. VAT)
Kr. 1 967,62
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 574,10 |
- RS Stock No.:
- 181-6451
- Mfr. Part No.:
- VMEF-K-M52-M-G14
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
5/2-way valve, monostable:
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 1200L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5 |
Number of Positions | 2 |
Model Number p | 8047102 |
- RS Stock No.:
- 181-6451
- Mfr. Part No.:
- VMEF-K-M52-M-G14
- Brand:
- Festo