Festo Manual Pneumatic Manual Control Valve HE Series, R 1/2 in, 153474
- RS Stock No.:
- 202-2503
- Mfr. Part No.:
- HE-2-1/2-QS-12
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 289,20
(exc. VAT)
Kr. 361,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 289,20 |
*price indicative
- RS Stock No.:
- 202-2503
- Mfr. Part No.:
- HE-2-1/2-QS-12
- Brand:
- Festo
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
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | R | |
| Port Type | Pneumatic | |
| Port Size | 1/2 in | |
| Series | HE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 776L/min | |
| Valve Function | 2/2 Bistable | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 21.7mm | |
| Length | 81.4mm | |
| Height | 41mm | |
| Number of Ports | 2 | |
| Thread Size | 1/2 | |
| Model Number | 153474 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard R | ||
Port Type Pneumatic | ||
Port Size 1/2 in | ||
Series HE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 776L/min | ||
Valve Function 2/2 Bistable | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 21.7mm | ||
Length 81.4mm | ||
Height 41mm | ||
Number of Ports 2 | ||
Thread Size 1/2 | ||
Model Number 153474 | ||
- COO (Country of Origin):
- JP
The Festo on-off valve used for service unit with threaded connecting plate which has manual actuator and piston slide of structure. It used operating pressure up to 0 -16 bar and standard nominal flow rate is 3,600 l/min.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Related links
- Festo Manual Pneumatic Manual Control Valve HE-3-1/2-QS-12 Series, 153482
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo Manual Pneumatic Manual Control Valve 1/2 Series 153486
- Festo Manual Pneumatic Manual Control Valve HE Series 153473
- Festo Manual Pneumatic Manual Control Valve HE Series 153472
- Festo Manual Pneumatic Manual Control Valve HE-2-1/8-QS-6 Series 1/8 in, 153471
- Festo Manual Pneumatic Manual Control Valve HE-3-3/8-QS-10 Series, 153481