- RS Stock No.:
- 210-2883
- Mfr. Part No.:
- 03043202
- Brand:
- Norgren
- RS Stock No.:
- 210-2883
- Mfr. Part No.:
- 03043202
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Antenna Manual Control Valve, 335L/min Flow Rate, 3/2 Function - 03 Series - 03043202
Use this manual control valve from IMI Norgren to direct the flow of air in your pneumatic equipment. Its hardwearing die-cast zinc housing offers resistance to impact and corrosion, so it's suitable for use in demanding conditions. The unit comes fitted with durable NBR seals, which help prevent leakage. Thanks to its maximum flow rate of 335L/min, you can safely use it in high-flow applications. A broad operating temperature range between 0°C and +70°C means the valve can withstand harsh environments.
Features & Benefits
Operating pressure range between 0.9 and 10 bar allows for safe use in low-pressure systems
Panel mounting design enables direct installation in a control cabinet
Features through-holes in the body for convenient mounting
NBR seals are resistant to oils and solvents, providing added durability
Panel mounting design enables direct installation in a control cabinet
Features through-holes in the body for convenient mounting
NBR seals are resistant to oils and solvents, providing added durability
Applications
Manufacturing lines
Assembly plants
Chemical industry
Water-treatment facilities
Hydraulic devices
Assembly plants
Chemical industry
Water-treatment facilities
Hydraulic devices
Does this control valve work with compressed air?
This valve is designed to work with pneumatic systems that use different air types, including compressed and filtered air, as well as lubricated and non-lubricated.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Antenna |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | 03 |
Maximum Operating Pressure | 10 bar |
Body Material | PA |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3/2 |
Number of Positions | 2 |