- RS Stock No.:
- 840-7033
- Mfr. Part No.:
- VH210-N02
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-7033
- Mfr. Part No.:
- VH210-N02
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | NPT 1/4 |
Function | 4/3 |
Thread Size | 1/4in |
Thread Standard | NPT |
Manufacturer Series | VH200 |
Maximum Operating Pressure | 1 MPa |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |