- RS Stock No.:
- 843-5429
- Mfr. Part No.:
- NVFM250-N02-08
- Brand:
- SMC
- RS Stock No.:
- 843-5429
- Mfr. Part No.:
- NVFM250-N02-08
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Pneumatic Toggle Valves
The SMC VFM200 series 5 port toggle lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.
Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Specifications
Attribute | Value |
---|---|
Control Mechanism | Toggle Lever |
Connection Port Thread | NPT 1/4 |
Function | 4/2 |
Thread Size | 1/4 |
Thread Standard | NPT |
Manufacturer Series | VFM200 |
Maximum Operating Pressure | 1 MPa |
Body Material | ADC |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 4/2 |