- RS Stock No.:
- 121-4321
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-120-H3B1-50-16
- Brand:
- Festo
3 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 530,54
(exc. VAT)
Kr. 1 913,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 530,54 |
- RS Stock No.:
- 121-4321
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-120-H3B1-50-16
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Angle Seat Pneumatic Valve, 1/2 In BSP - VZXF Series - VZXF-L-M22C-M-B-G12-120-H3B1-50-16
Do you need a tube to move aggressive, dirty or viscous liquids? This Festo angle seat pneumatic valve is designed to deliver a long life of heavy use. It's a robust and versatile component that's suitable for high-pressure applications of up to 16 bar. The 'normally closed' position and one-way flow ensure none of the media that's being moved goes back through the valve itself. This makes the product suitable for use as a safety valve.
Features and Benefits • 'Normally closed' default valve position increases safety
• Maximum working pressure of 16 bar for heavy-duty applications
• Spring return type for reliable operation
• BSP (British Standard Pipe) thread standard for compatibility with most fittings
• Maximum working pressure of 16 bar for heavy-duty applications
• Spring return type for reliable operation
• BSP (British Standard Pipe) thread standard for compatibility with most fittings
Application Information
• Assembly lines
• Fabrication
• Fabrication
Can I only use the valve with liquids?
No, the valve is intended for use with a wide variety of liquids and gases. It shouldn't be used with solids, chemically unstable gases or abrasive media.
Can I install the valve in any direction?
No, the valve must be installed in the direction in which the media will flow.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 16 bar |