EMERSON – AVENTICS 12 mm Roundline Cylinder - 1321601000 ICM Series, Double Acting Acting
- RS Stock No.:
- 272-229
- Mfr. Part No.:
- 1321601000
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
Kr. 883,17
(exc. VAT)
Kr. 1 103,96
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 883,17 |
*price indicative
- RS Stock No.:
- 272-229
- Mfr. Part No.:
- 1321601000
- Brand:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Roundline Cylinder | |
| Series | ICM | |
| Model Number | 1321601000 | |
| Action Type | Double Acting | |
| Mount Type | Nose | |
| Cushioning Type | Elastic | |
| Stroke Length | 12mm | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Standard | ISO 6432 | |
| Rod Type | Single Piston | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | FDA, ISO 6432, NSF H1, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Roundline Cylinder | ||
Series ICM | ||
Model Number 1321601000 | ||
Action Type Double Acting | ||
Mount Type Nose | ||
Cushioning Type Elastic | ||
Stroke Length 12mm | ||
Piston Rod Thread Size M5 | ||
Piston Rod Gender Male | ||
Piston Rod Thread Standard ISO 6432 | ||
Rod Type Single Piston | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals FDA, ISO 6432, NSF H1, RoHS | ||
- COO (Country of Origin):
- HU
The Aventics Mini Cylinder is designed to excel in demanding industrial environments, offering a cost-effective solution for applications requiring high corrosion resistance. Engineered with a cylinder tube and piston rod made of durable stainless steel, this product is not only robust but also reliable, ensuring optimal performance even under harsh conditions. Its polymer covers enhance longevity while providing lightweight functionality. The Series ICM mini cylinder boasts double-acting operation and elastic cushioning for smooth performance, making it suitable for food processing and various other industrial applications.
Designed to meet industry standards ensuring compatibility across various applications
Operates effectively in extreme temperature ranges ensuring consistent performance
Ideal for use in food processing maintaining strict hygiene requirements
Compact dimensions allow for versatile installation options
Related links
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1321201000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1331601000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1332001000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1322501000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1322001000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1320801000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1331201000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1332501000 ICM Series, Double Acting Acting