EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001095 32 mm Bore, 80 mm CCI Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 1 476,45

(exc. VAT)

Kr. 1 845,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 476,45

*price indicative

RS Stock No.:
272-629
Mfr. Part No.:
R422001095
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pneumatic Compact Cylinder

Series

CCI

Model Number

R422001095

Bore Size

32mm

Action Type

Double Acting

Cushioning Type

Elastic

Body Material

Aluminium

Stroke Length

80mm

Maximum Operating Pressure

10 bar

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

Metric

Maximum Piston Speed

1m/s

Piston Rod Gender

Female

Rod Type

Single

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 21287

Weight

0.233kg

COO (Country of Origin):
HU
The Aventics Series CCI compact cylinder, compliant with ISO 21287, showcases a perfect blend of innovative design and robust functionality. Engineered for demanding industrial applications, this compact cylinder offers remarkable performance with its adaptable dimensions and efficient cycle times. Its user-friendly, easy-to-clean structure caters to long stroke requirements while ensuring consistent pressure management. Designed with a magnetic piston for optimal sensor integration, the Series CCI enhances operational precision and simplifies maintenance. With environmental considerations in mind, it supports a wide temperature range, making it suitable for challenging workplace conditions. The quality of materials used elevates durability, ensuring that it meets industry standards and longevity expectations, ultimately leading to improved productivity in various industrial settings.

Optimised for high cycle speeds and reduced moving masses

Can be tailored for ATEX certification for hazardous environments

Quick and versatile sensor installation across the entire cylinder length

Superior elastic cushioning aids in noise and impact reduction

Constructed from lightweight aluminium for enhanced efficiency

Comes with a stainless steel piston rod for increased durability

Designed to handle a broad range of temperature and pressure conditions

Easily configurable for various industrial applications

The use of high-quality polyurethane seals improves reliability

Efficient space-saving design is ideal for compact applications

Related links