EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001300 100 mm Bore, 20 mm CCI Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 5 506,53

(exc. VAT)

Kr. 6 883,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 506,53

*price indicative

RS Stock No.:
273-537
Mfr. Part No.:
R422001300
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

CCI

Product Type

Pneumatic Compact Cylinder

Model Number

R422001300

Action Type

Double Acting

Bore Size

100mm

Cushioning Type

Elastic

Body Material

Aluminium

Stroke Length

20mm

Maximum Operating Pressure

10 bar

Rod Type

Non-Rotating with Front Plate

Maximum Piston Speed

1m/s

Piston Rod Gender

Female

Piston Rod Thread Standard

Metric

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 21287

Weight

2.64kg

COO (Country of Origin):
HU
The Aventics Series CCI compact cylinder is engineered to deliver exceptional performance while maintaining an innovative and space-saving design. Built in accordance with ISO 21287 standards, this cylinder is perfect for demanding environments where optimised cycle times and precision are critical. Its unique double-acting functional principle ensures reliable operation even under challenging conditions. Ideal for applications requiring long strokes, the Series CCI accommodates quick and effortless sensor installation, providing versatility for various setups. The robust construction, featuring materials such as aluminium and stainless steel, guarantees durability and resistance to wear, making it suitable for a wide range of industrial applications. With a focus on easy maintenance and high efficiency, the Series CCI compact cylinder stands out as a top choice for those seeking reliable pneumatic solutions.

Ideal for long strokes and increased cycle time optimisation

Easy sensor installation across the entire cylinder length

Designed for both robustness and easy cleaning

Offers elastic cushioning for smooth operations

Withstands demanding environmental conditions

Features non-rotating piston rods for enhanced stability

Includes multiple port options for flexible integration

Accommodates a wide temperature range for diverse applications

Constructed with high-quality materials for extended service life

Related links