Norgren Double Acting Cylinder - 63 mm Bore, 25 mm 63 mm Series, Double Acting Acting

Bulk discount available

Subtotal (1 unit)*

Kr. 2 219,70

(exc. VAT)

Kr. 2 774,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 219,70
5 - 9Kr. 2 175,20
10 +Kr. 2 130,70

*price indicative

RS Stock No.:
220-3984
Mfr. Part No.:
RA/802063/M/25
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Double Acting Cylinder

Series

63 mm

Action Type

Double Acting

Bore Size

63mm

Mount Type

Both Ends Tapped

Cushioning Type

Adjustable

Body Material

Aluminium

Stroke Length

25mm

Length

25mm

Maximum Operating Pressure

16 bar

Rod Type

Double

Piston Rod Gender

Male

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M16

Maximum Operating Temperature

80°C

Weight

0.85kg

Height

76mm

Standards/Approvals

No

Width

76mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The IMI Norgren ISOLine double acting cylinders are the most sought after solution which is incorporated into applications involving pneumatics. The feature of Adaptive Cushioning System(ACS) makes the device versatile to be operated even in extreme condi

Follows standard ISO 15552

Available in double acting as well as adjustable cushioning

Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B

High performance Adaptive Cushioning System(ACS)

Available in standard ranges of 32 to 320

Related links