- RS Stock No.:
- 237-3674
- Mfr. Part No.:
- PSE543-R04
- Brand:
- SMC
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 662,20
(exc. VAT)
Kr. 827,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 662,20 |
- RS Stock No.:
- 237-3674
- Mfr. Part No.:
- PSE543-R04
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC PSE530 series of remote pressure sensors with a 1 to 5V analog signal output. It is for a standard pneumatic system's pressure range, while the 532 model is for low pressure. The sensors measure pressure of any non-corrosive, non-flammable gas. An accuracy of ±2% of the full scale rated pressure range is suitable for general purpose applications. The cable is molded into the sensor head and is not replaceable.
Power supply requirement 12 to 24 VDC
2 accuracy option ±1% or ±2% of F.S.
Repeatability ±0.2% of F.S.
2 accuracy option ±1% or ±2% of F.S.
Repeatability ±0.2% of F.S.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 1 bar |
Port Connection | 4 Dia. mm |
Proof Pressure | 500kPa |
Supply Voltage | 24V |
IP Rating | IP40 |
- RS Stock No.:
- 237-3674
- Mfr. Part No.:
- PSE543-R04
- Brand:
- SMC