- RS Stock No.:
- 121-8023
- Mfr. Part No.:
- C103002002
- Brand:
- CEJN
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-8023
- Mfr. Part No.:
- C103002002
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN eSafe 300 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
5.5mm nominal flow diameter
1050 l/min flow rate
ARO 210 standard fitting
86N Connection force
5.5mm nominal flow diameter
1050 l/min flow rate
ARO 210 standard fitting
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | 300 eSafe |
Connection Type | Hose Barb |
Hose Barb Connection | 6.3mm |
Material | Brass, Stainless Steel |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |