- RS Stock No.:
- 146-5186
- Mfr. Part No.:
- 0132 10 60
- Brand:
- Legris
2 In stock for dispatch same day
Not available for next day delivery
Added
Price 1 Box of 10
Kr. 444,07
(exc. VAT)
Kr. 555,09
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 444,07 | Kr. 44,407 |
*price indicative |
- RS Stock No.:
- 146-5186
- Mfr. Part No.:
- 0132 10 60
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Quick connection of self-fastening hose to a female port. Available from 6 to 22 mm o. d
Specifications
Attribute | Value |
---|---|
Coupling Gender | Female |
Connection Standard | ATEX, PED 97/23/EC |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 0132 |
Connection Type | Hose Barb |
Hose Barb Connection | 16mm |
Material | Brass |
Maximum Operating Pressure | 16bar |
Seal Material | Technical Polymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |