RS PRO Brass Coupler Nipple Male BSP 0.25in

Subtotal (1 bag of 2 units)*

Kr. 78,14

(exc. VAT)

Kr. 97,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 173 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 78,14Kr. 39,07

*price indicative

RS Stock No.:
187-8811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coupler Nipple

Thread Standard

BSP

Thread Size

1/4 in

Hose Barb Connection

0.25in

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated Brass

Standards/Approvals

No

COO (Country of Origin):
IT
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

- Working Pressure: 0 bar to 12 bar (1.2 MPa)

- Working Temperature: - 20 °C to + 80 °C

- Fluid: Compressed air

Related links