- RS Stock No.:
- 187-8835
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-8835
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 10mm. This french profile plug with male coupling is interchangeable with RECTUS 608/612 of diameter 8mm. The plug has a rest for rubber hose to 90° construction.
Features and Benefits
Nickel-plated brass body
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluid: compressed air
Light and compact
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluid: compressed air
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Brass |
Maximum Operating Pressure | 15bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +200°C |