- RS Stock No.:
- 202-3195
- Mfr. Part No.:
- KD3-1/8-A-R
- Brand:
- Festo
13 In stock for same day dispatch
41 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 202,73
(exc. VAT)
Kr. 253,41
(inc. VAT)
Units | Per unit |
1 + | Kr. 202,73 |
- RS Stock No.:
- 202-3195
- Mfr. Part No.:
- KD3-1/8-A-R
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo coupling socket KD3-1/8-A-R Self-closing with non-return valve. It has nominal size 5 mm and operating pressure complete temperature range -0,95 - 12 bar.
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Corrosion resistance classification CRC 1 - Low corrosion stress
Note on operating and pilot medium Lubricated operation possible
Corrosion resistance classification CRC 1 - Low corrosion stress
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Thread Size | 0.125 |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | KD |
Connection Type | Threaded |