Festo Quick Exhaust Valve x 10 bar A: Threaded B: Threaded 1/2 in G

Subtotal (1 unit)*

Kr. 860,29

(exc. VAT)

Kr. 1 075,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 860,29

*price indicative

RS Stock No.:
202-3710
Mfr. Part No.:
SE-1/2-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Quick Exhaust Valve

Connection Size A

1/2 in G

Connection Type A

Threaded

Connection Size B

1/2 in G

Connection Type B

Threaded

Series

Threaded

Connection Size C

G1/2

Minimum Operating Pressure

0.3bar

Maximum Operating Pressure

10 bar

Material

Die Cast Aluminium

Maximum Operating Temperature

75°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
DE

Festo Series B Quick Exhaust Valve, Threaded Connection, G 1/2 Threaded Connections - SE-1/2-B


This quick exhaust valve from Festo is designed for efficient and reliable pneumatic applications. With threaded connections and a size of 15mm, this valve is suitable for various industrial settings. The high standard nominal flow rate and durable aluminium die-cast housing ensure optimal performance in a wide range of operating conditions.

Features & Benefits


• Quick exhaust valve designed for rapid air flow in pneumatic systems

• Threaded connections for easy installation and secure connections

• G 1/2 ports for compatibility with standard pneumatic fittings

• High standard nominal flow rate for efficient operation

• Aluminium die-cast housing for durability and long-lasting performance

Applications


• Quick exhaust valve for use in automated manufacturing processes

• Ideal for pneumatic systems in the electronics and electrical industries

• Suitable for applications requiring rapid exhaust of compressed air

• Essential for use in systems with operating pressures ranging from 0.3 to 10 bar

Can it handle high operating pressures?


Yes, this quick exhaust valve can operate effectively in pressures ranging from 0.3 to 10 bar.

Will it work with standard pneumatic fittings?


Yes, the G 1/2 ports on this valve are compatible with standard pneumatic fittings.

Is it suitable for rapid air flow applications?


Yes, it is specifically designed for rapid exhaust of compressed air in pneumatic systems.

Can it be used in a wide range of temperature conditions?


Yes, it can operate efficiently in temperatures ranging from -20 to 75 °C.

Does it require lubricated operation?


Lubricated operation is possible with this valve, subsequently required for further operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy