Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

Kr.3 545 71 

(exc. VAT)

Kr.4 432 14 

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +Kr. 3 545,71

*price indicative

RS Stock No.:
271-6716
Mfr. Part No.:
DAPS-0030-090-RS4-F04
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DAPS

Maximum Operating Pressure

8.4 bar

Cushioning Type

Not Cushioned

Weight

2kg

Series

DAPS

Model Number

533434

COO (Country of Origin):
IT

Festo DAPS Series Rotary Actuator, 8.4 Bar Maximum Operating Pressure, 90° Rotary Angle - DAPS-0030-090-RS4-F04, Numeric Part Number: 533434


This rotary actuator by Festo offers high-pressure capabilities and a single action mechanism, making it ideal for industrial applications. With a 90-degree rotary angle, this actuator provides precise control in various settings.

Features & Benefits


• Single action mechanism for efficient operation
• High-pressure handling up to 8.4 Bar
• Designed with a 90-degree rotary angle for precise movements
• Features a Scotch yoke system for reliable performance
• Constructed with high-quality materials for durability

Applications


• Ideal for valve actuation in industrial settings
• Suitable for automation systems requiring precise rotary movements

Can it handle high-pressure applications?


Yes, this rotary actuator is designed to operate at pressures up to 8.4 Bar.

Will it provide precise movements?


Yes, with a 90-degree rotary angle, this actuator offers accurate control.

Is it suitable for industrial automation?


Yes, this actuator is suitable for industrial applications requiring rotary movements.

Related links