- RS Stock No.:
- 537-505
- Mfr. Part No.:
- CDG1BN63-200+NT-05
- Brand:
- SMC
Discontinued product
Alternative
SMC Pneumatic Piston Rod Cylinder - 63mm Bore, 200mm Stroke, CDG1 Series, Double Acting
kr 1 671,23
Each
RS Stock No.: 863-4008
- RS Stock No.:
- 537-505
- Mfr. Part No.:
- CDG1BN63-200+NT-05
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Pneumatic Needle Cylinders
The design of these double-acting cylinders, as well as reducing dirt collection with their smooth surfaces, also gives a substantial reduction in overall length compared to tie-bar type cylinders.,Cylinders incorporate a magnetic piston to allow for the use of an autoswitch position sensor.
High velocity performance
Rc 1 / 8 port threads (Rc 1 / 4 on 50 and 63mm cylinders)
Reed switch sensor and mounting band available separately
Rc 1 / 8 port threads (Rc 1 / 4 on 50 and 63mm cylinders)
Reed switch sensor and mounting band available separately
Note
Manufacturer's part numbers ending in NT-02, NT-03, NT-04 or NT-05 include a nut on the end of the piston rod.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CG1 |
Length | 350mm |
Cushioning Type | Rubber |
Dimensions | 69 (Dia.) x 350mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 69mm |
Minimum Operating Temperature | -10°C |
Weight | 1.1kg |
Maximum Operating Temperature | +70°C |