- RS Stock No.:
- 838-8768
- Mfr. Part No.:
- CDG5BA32SV-360
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 838-8768
- Mfr. Part No.:
- CDG5BA32SV-360
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
CG5-S Series Stainless Steel Cylinder
SMC's CG5-S series is a stainless steel cylinder, perfect for use in wash-down applications such as food processing machinery. The use of non-toxic additives allows confident use in equipment for foods, beverages and medical products.
CG5 mounting brackets
Applicable to all bore sizes
Applicable to all bore sizes
CG5-S Series Stainless Steel Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 360mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CDG5 |
Length | 485mm |
Cushioning Type | Air |
Dimensions | 35.5 (Dia.) x 485mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Weight | 1.2kg |
Maximum Operating Temperature | +60°C |
Diameter | 35.5mm |
Minimum Operating Temperature | -10°C |