SMC Pneumatic Roundline Cylinder 38.1mm Bore, 101.6mm Stroke, NCM Series, Double Acting

  • RS Stock No. 844-4552
  • Mfr. Part No. NCDMB150-0400
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SMC NCM Series Cylinders

The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.

SMC Roundline Cylinders

Specifications
Attribute Value
Manufacturer Series NCM
Action Double
Bore 38.1mm
Stroke 101.6mm
Maximum Operating Pressure 1.7 MPa
Cushioning Type Not Cushioned
Dimensions 1.56 (Dia.) x 8.44in
Maximum Operating Temperature +60°C
Length 214.38mm
Diameter 39.62mm
Minimum Operating Temperature +5°C
Discontinued product
Related Products
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series ...
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on ...
The MXJ series guided slide table cylinders are ...
Description:
The MXJ series guided slide table cylinders are highly accurate units. They obtain this by utilising an integrated front mounting part and table resulting in a highly accurate, rigid top and front mount surface. Several options are available for both ...
The NCM series of air cylinders from SMC ...
Description:
The NCM series of air cylinders from SMC feature a chrome plated carbon steel rod which improves corrosion resistance, The piston is crimped to the rod to achieve tighter clearances and reduces piston rod deflection. Features:Available with a range of ...