- RS Stock No.:
- 873-6485
- Mfr. Part No.:
- CJ2ZB15-15-X1281
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 873-6485
- Mfr. Part No.:
- CJ2ZB15-15-X1281
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
SMC CJ2 Series
Professional range of SMC miniature cylinders from the CJ2 series. The CJ2 series miniature cylinders are ideally suited to applications where space is at a premium. Various options are available in spring return, spring extend or double acting. They have been manufactured with stainless steel tubing and rods increasing life expectancy and reducing wear. Various bore sizes and stroke lengths are available and mounting options include basic, foot, front flange and double rear clevis. These units are also switch capable.
Features:
Double acting single rod w/ built in speed controller
Bore sizes: 10 and 16mm
Strokes from 15mm through to 200mm
Mounts: basic, foot, front flange, double clevis
Variety of switches and a variety of lead wire lengths
Double acting single rod w/ built in speed controller
Bore sizes: 10 and 16mm
Strokes from 15mm through to 200mm
Mounts: basic, foot, front flange, double clevis
Variety of switches and a variety of lead wire lengths
SMC Roundline Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 15mm |
Action | Double |
Cushioning Type | Rubber |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Weight | 160g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |