- RS Stock No.:
- 826-8197
- Mfr. Part No.:
- AMG450C-N04C
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 826-8197
- Mfr. Part No.:
- AMG450C-N04C
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
SMC in. –1 in. AMG Series
Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit
Specifications
Attribute | Value |
---|---|
Port Connection | NPT 1/2 |
Typical Flow | 2200 L/min |
Manufacturer Series | AMG |
Element Material | Resin |
Port Connection Thread Size | 1/2 in |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa |
Port Connection Thread Standard | NPT |
Minimum Operating Pressure | 0.05MPa |