EMERSON ? AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- RS Stock No.:
- 315-782
- Mfr. Part No.:
- R412007398
- Brand:
- EMERSON – AVENTICS
1 / 1
Subtotal (1 unit)**
Kr. 4 513,19
(exc. VAT)
Kr. 5 641,49
(inc. VAT)
2 In stock for dispatch same day*
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
1 + | Kr. 4 513,19 |
**price indicative
- RS Stock No.:
- 315-782
- Mfr. Part No.:
- R412007398
- Brand:
- EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON – AVENTICS | |
Inlet Port | G 1/2 | |
Inlet Port Gender | Male | |
Outlet Port Size | G 1/2 | |
Outlet Port - Thread Standard | G | |
Manufacturer Series | AS3-SOV-G012-3/2-POS | |
Flow Rate | 4500L/min | |
Inlet Port Thread Standard | G | |
Select all | ||
---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Port G 1/2 | ||
Inlet Port Gender Male | ||
Outlet Port Size G 1/2 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS3-SOV-G012-3/2-POS | ||
Flow Rate 4500L/min | ||
Inlet Port Thread Standard G | ||
Related links
- EMERSON ? AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS Pneumatic Soft Start Valve G 1/2 16 bar
- EMERSON ? AVENTICS Pneumatic Soft Start Valve G 1/2 10 bar
- EMERSON ? AVENTICS G 1/2 8000L/min Pneumatic Lubricator AS3-LBS Series
- EMERSON ? ASCO G G 1/2 Pneumatic Shut-Off Valve, 11400L/min