- RS Stock No.:
- 619-2133
- Mfr. Part No.:
- 0677 00 34
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 619-2133
- Mfr. Part No.:
- 0677 00 34
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format
Sintered bronze in a low profile, miniature format
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1 Male |
Inlet Connection Type | Threaded |
Material | Brass |
Manufacturer Series | 0677 |
Type | Silencer |
Maximum Input Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +120°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1 in |