- RS Stock No.:
- 202-3224
- Mfr. Part No.:
- MS9-SV-G-C-V24-S-VS
- Brand:
- Festo
- RS Stock No.:
- 202-3224
- Mfr. Part No.:
- MS9-SV-G-C-V24-S-VS
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Soft Start Valve, Size 9, 3/2 Valve Function - MS9-SV-G-C-V24-S-VS
Looking for a way to press the brakes on your airflow tools? Choose this pneumatic soft start valve from Festo. By slowly exhausting your equipment, it stops components from slamming home and suffering damage. Thanks to a sizable operating range between 3.5 and 16 bar, this device will keep going strong even in industrial applications. Not only does this unit work well under pressure, but it also handles a high flow rate of up to 16,550L/min, making it a good choice for fast-paced systems.
Features & Benefits
IP65-rated, meaning it's protected against touch and water, for safe handling and durability
Nitrile rubber seals block out the oils, water and hydraulic fluids you'd expect in contaminated settings
Standard G1 port connection makes installation a cinch
Wide operating temperature range between 0°C and +60°C for use in extreme settings
Nitrile rubber seals block out the oils, water and hydraulic fluids you'd expect in contaminated settings
Standard G1 port connection makes installation a cinch
Wide operating temperature range between 0°C and +60°C for use in extreme settings
Applications
Pneumatic equipment
Manufacturing industry
Factory automation
Manufacturing industry
Factory automation
What is a 3/2 valve?
Simply put, a 3/2 device has three connections and can be either off or on. The connection ports include the intake valve, the exhaust and the port that links up to your cylinder or tool.
Specifications
Attribute | Value |
---|---|
Supply Inlet Port | G 1/4 Female |
Manufacturer Series | MS |
Maximum Operating Pressure | 16bar |
Flow Rate | 8, 300 to 16, 550L/min |
Supply Inlet Port Thread Gender | Female |
Supply Inlet Port Thread Standard | G |
Supply Inlet Port Thread Size | 1/4in |